The Bourns ZV 11 K 1206 201 Ni R1 is a 18V metal oxide varistor with a maximum AC voltage rating of 11V and maximum DC voltage rating of 14V. It has a capacitance of 0.0013uF and can handle a maximum surge current of 200mA. The varistor operates between -55°C and 125°C and is designed for surface mount applications.
Bourns ZV 11 K 1206 201 Ni R1 technical specifications.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0013uF |
| Clamping Voltage | 33V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns ZV 11 K 1206 201 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.