Var MLV 11VAC/14VDC 800A 18V 1812 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0051uF |
| Clamping Voltage | 33V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |