Var MLV 11VAC/14VDC 1200A 18V 2220 SMD Automotive T/R
Bourns ZV 11 K 2220 122 Ni R1 technical specifications.
| Varistor Voltage | 18V |
| Max AC Voltage Rating | 11V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.012uF |
| Clamping Voltage | 33V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns ZV 11 K 2220 122 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.