The ZV 17 K 2220 122 Ni R1 is a 27V metal oxide varistor from Bourns with a maximum AC voltage rating of 17V and maximum DC voltage rating of 22V. It features a capacitance of 0.0077uF and a clamping voltage of 44V. The varistor has a maximum surge current of 1200mA and operates between -55°C and 125°C. It is designed for surface mount applications and is suitable for overvoltage and ESD protection.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0077uF |
| Clamping Voltage | 44V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |