Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BOURNS
ZV 2 M 0603 300 Ni R1
Datasheet
Bourns
ZV 2 M 0603 300 Ni R1
Obsolete
low voltage SMD varistors
Circuit Protection
Overvoltage & ESD Protection
Circuit Protection
Overvoltage & ESD Protection
Metal Oxide Varistors (MOV)
Disc & Leaded
low voltage SMD varistors
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max AC Voltage Rating
2
V
Max DC Voltage Rating
3
V
Clamping Voltage
10
V
Clamping Current
1
A
Maximum Surge Current
30
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account