Var MLV 4VAC/5.5VDC 150A 8V 1206 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 8V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 0.0033uF |
| Clamping Voltage | 14V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |