Var MLV 50VAC/65VDC 250A 82V 1210 SMD Automotive T/R
Bourns ZV 50 K 1210 251 Ni R1 technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 470pF |
| Clamping Voltage | 135V |
| Clamping Current | 3A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns ZV 50 K 1210 251 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.