The Bourns ZV 50 K 2220 801 Ni R1 is a surface mount metal oxide varistor with a varistor voltage of 82V and a maximum AC voltage rating of 50V. It has a capacitance of 0.0015uF and a clamping voltage of 135V. The device can handle a maximum surge current of 800mA and operates between -55°C and 125°C. It is designed for use in surface mount applications and is suitable for use in overvoltage and ESD protection circuits.
Bourns ZV 50 K 2220 801 Ni R1 technical specifications.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0015uF |
| Clamping Voltage | 135V |
| Clamping Current | 10A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns ZV 50 K 2220 801 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.