low voltage SMD varistors
Checking distributor stock and pricing after the page loads.
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 0.0041uF |
| Clamping Voltage | 21V |
| Clamping Current | 3A |
| Maximum Surge Current | 300A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |