Var MLV 60VAC/85VDC 250A 100V 1210 SMD Automotive T/R
Bourns ZV 60 K 1210 251 Ni R1 technical specifications.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 390pF |
| Clamping Voltage | 165V |
| Clamping Current | 3A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns ZV 60 K 1210 251 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.