low voltage SMD varistors
Checking distributor stock and pricing after the page loads.
| Max AC Voltage Rating | 8V |
| Max DC Voltage Rating | 11V |
| Capacitance | 0.0063uF |
| Clamping Voltage | 25V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |