Case, Shell; ABS UL 94 HB; PC Bone; 7.5in.; 1.29 in.; 4 in.
BOX Enclosures 100-42-4A-F-BO technical specifications.
| Body Material | ABS |
| Color | Black |
| Finish | PC |
| Height | 32.8mm |
| Length | 191mm |
| Material | ABS |
| Mount | External |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-4A-F-BO to view detailed technical specifications.
No datasheet is available for this part.