
Case, Shell; ABS UL 94 HB; BLack; 7.5 in.; 1.29 in.; 4 in.
BOX Enclosures 100-42-4A-R-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Height | 1.29inch |
| Housing Color | Black |
| Length | 7.5inch |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-4A-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
