
BOX ENCLOSURES 100-42-NO-F-BL Non Metallic Enclosure, Flush Top, No Battery Compartment, Handheld, 32.766 mm, 101.6 mm, 190.5 mm
BOX Enclosures 100-42-NO-F-BL technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Black |
| Housing Color | Black |
| Length | 191mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-NO-F-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.