
BOX ENCLOSURES 40-12-9V-R-BL Non Metallic Enclosure, Recessed Top, Removable End Plate, 1-9V, Handheld, 25.4 mm, 60.96 mm
BOX Enclosures 40-12-9V-R-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Length | 96.5mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 40-12-9V-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.