
BOX ENCLOSURES 40-12-NO-F-BL Non Metallic Enclosure, Flush Top, No Battery Compartment, Handheld, 25.4 mm, 60.96 mm, 96.52 mm
BOX Enclosures 40-12-NO-F-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Length | 96.5mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 40-12-NO-F-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
