
BOX ENCLOSURES 40-12-NO-R-BO Non Metallic Enclosure, Recessed Top, No Battery Compartment, Handheld, 25.4 mm, 60.96 mm, 96.52 mm
BOX Enclosures 40-12-NO-R-BO technical specifications.
| Length | 96.5mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 40-12-NO-R-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.