ENCLOSURE, POLYCARB, NEMA4, W/NO LCD , BLACK, 8.54 x 4.95 x 1.90
BOX Enclosures 420-12-BK technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | Polycarbonate |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 420-12-BK to view detailed technical specifications.
No datasheet is available for this part.