BOX Enclosures 90-43-4A-F-BO technical specifications.
| Body Material | ABS |
| Length | 145mm |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 90-43-4A-F-BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.