
BOX ENCLOSURES 91-43-9V-R-BL Non Metallic Enclosure, Recessed Top, LCD Window, Battery Compartment, Handheld, 31.75 mm, 91.4 mm
BOX Enclosures 91-43-9V-R-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Length | 145mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 91-43-9V-R-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
