
BOX ENCLOSURES B1-040SI Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-1, Instrument, 29.5 mm, 63.5 mm, 39.878 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BOX Enclosures B1-040SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOX Enclosures B1-040SI technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B1-040SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
