BOX ENCLOSURES B2-080BL Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-2, Instrument, 29.5 mm, 108.5 mm, 80.5 mm
BOX Enclosures B2-080BL technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | Blue |
| Housing Color | Blue |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B2-080BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.