
BOX ENCLOSURES B3-160SI Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-3, Instrument, 44.5 mm, 108.5 mm, 160.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BOX Enclosures B3-160SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOX Enclosures B3-160SI technical specifications.
| Body Color | Silver |
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B3-160SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
