
BOX ENCLOSURES B3-220BL Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-3, Instrument, 44.5 mm, 108.5 mm, 220.5 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BOX Enclosures B3-220BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Housing Color | Blue |
| Material | Aluminium |
| Mount | Screw |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B3-220BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.