
BOX ENCLOSURES B4-080SI. ENCLOSURE, INSTRUMENT, ALUMINIUM, SILVER
BOX Enclosures B4-080SI technical specifications.
| Body Color | Silver |
| Color | Silver |
| Housing Color | Silver |
| Material | Aluminium |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
