
BOX ENCLOSURES B4-160BK Metallic Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-4, Instrument, 53.5 mm, 169.8 mm, 160.5 mm
BOX Enclosures B4-160BK technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures B4-160BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
