ENCLOSURE, WALL MOUNT, POLYCARBONATE BLACK; Enclosure Type:Wall Mount; External Height - Metric:250mm; External Width - Metric:200mm; External Depth - Metric:130mm; Enclosure Material:PC (Polycarbonate); Body Color:Black ;RoHS Compliant: Yes
BOX Enclosures BEN-92PCBLK technical specifications.
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.