ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; Enclosure Type:Wall Mount; External Height - Metric:32mm; External Width - Metric:66mm; External Depth - Metric:86mm; Enclosure Material:ABS (Acrylonitrile Butadiene Styrene); Body Color:Black ;RoHS Compliant: Yes
BOX Enclosures BF-21 technical specifications.
| Body Color | Black |
| Housing Color | Black |
| Length | 85.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.78mm |
| RoHS | Compliant |
No datasheet is available for this part.