
Sign in to ask questions about the BOX Enclosures EC5-RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOX Enclosures EC5-RD technical specifications.
| Body Material | Rubber |
| Package/Case | Aluminum |
| Color | Red |
| Height | 1.6inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 5.4inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures EC5-RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.