
BOX ENCLOSURES SK3 Enclosure Accessory, 4.27 ", Sealing Kit, Series 3 Extrusions
BOX Enclosures SK3 technical specifications.
| Package/Case | Aluminum |
| Color | White, Grey |
| Height | 1.77inch |
| Housing Color | Clear |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 4.27inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures SK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.