LASER PRINTABLE LABELS, 1.000 IN X 1.437 IN (25.40 MM X 26.50 MM) ;ROHS COMPLIANT: YES
Brady LAT-39-361-1 technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Series | LaserTab |
| RoHS | Compliant |
No datasheet is available for this part.