Brady M21-1000-427 technical specifications.
| Color | Clear, Black, White |
| Lead Free | Lead Free |
| Length | 4.26m |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-1000-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.