Sign in to ask questions about the Brady R6002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brady R6002 technical specifications.
| Application(s) | AC |
| Color | Black |
| Lead Free | Lead Free |
| Material | Resin |
| Reach SVHC Compliant | Unknown |
| Series | R6000 Halogen Free |
| RoHS | Not Compliant |
Download the complete datasheet for Brady R6002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
