
Network switch with 4 ports, supporting 100Mbps data rates. Features a 4-port interface for network connectivity. Operates within a temperature range of -40°C to 80°C. Enclosed in a 504 package with IP20 rating.
Brain Boxes SW-504 technical specifications.
| Package/Case | 504 |
| Data Rate | 100Mbps |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Ports | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Brain Boxes SW-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
