This low pass filter has a center frequency of 88MHz and a bandwidth of 52 to 88MHz. It provides a minimum return loss of 14dB. The filter is available in a 0402 surface mount package and is designed for surface mount applications. It can operate over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Center Frequency | 88MHz |
| Bandwidth | 52 to 88MHz |
| Minimum Return Loss | 14dB |
| Case Size | 0402 |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |