RF Filter Low Pass 90MHz 50Ohm SMD 10Pin
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Center Frequency | 90MHz |
| Load Impedance | 50Ohm |
| Minimum Return Loss | 14dB |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |