RF Filter Low Pass 40MHz 50Ohm SMD 10Pin 0402
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Center Frequency | 40MHz |
| Load Impedance | 50Ohm |
| Minimum Return Loss | 14dB |
| Case Size | 0402 |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |