RF Filter 1800MHz 0MHz to 1800MHz 50Ohm SMD
Checking distributor stock and pricing after the page loads.
| Center Frequency | 1800MHz |
| Bandwidth | 0 to 1800MHz |
| Load Impedance | 50Ohm |
| Minimum Return Loss | 14dB |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |