CMOS microprocessor circuit featuring 48 terminals in a 7mm x 7mm S-XQCC-N48 JEDEC package. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V (2.97V to 3.63V). This quad-terminal device is designed for versatile integration into electronic systems.
Bridgetek FT800Q-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.