The FT800Q-T is a 48-pin quad terminal industrial microprocessor IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-XQCC-N48 and is available in an HVQCCN package. The device operates within a supply voltage range of 2.97 to 3.63 volts and has a nominal supply voltage of 3.3 volts. It is designed for use in industrial applications and is classified as a microprocessor circuit.
Checking distributor stock and pricing after the page loads.
Bridgetek FT800Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |