Industrial temperature grade integrated circuit, operating between -40°C and 85°C. Features a 48-terminal VQFN-48 package with QUAD terminal position, measuring 7mm x 7mm. Supports a supply voltage range of 2.97V to 3.63V and offers one primary function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |