Industrial temperature grade consumer circuit, VQFN-56 package. Features a supply voltage range of 2.97V to 3.63V, with a maximum operating temperature of 85°C and a minimum of -40°C. This integrated circuit has 56 terminals arranged in a QUAD configuration, with a JEDEC package code of S-XQCC-N56. The component measures 8mm in width and 8mm in length, offering a single function.
Bridgetek FT812Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bridgetek FT812Q-T to view detailed technical specifications.
No datasheet is available for this part.