The FT900Q-R is a 32-bit microcontroller with a 100MHz operating speed and 66 I/O lines. It features a 32-bit RISC architecture and 66K bytes of programmable flash memory. The device operates over a temperature range of -40 to 85 degrees Celsius and is available in a 100-pin HVQCCN package. It is designed for industrial applications and has a supply voltage range of 2.97 to 3.63 volts.
Checking distributor stock and pricing after the page loads.
Bridgetek FT900Q-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |