Unidirectional Transient Voltage Suppressor Diode, 1500W peak power dissipation, featuring a 400V nominal breakdown voltage and a maximum repetitive peak reverse voltage of 342V. This silicon diode offers a minimum breakdown voltage of 380V and a maximum clamping voltage of 548V. Designed with two axial terminals and a single element, it operates within a temperature range of -55°C to 175°C, housed in a DO-201 package. Maximum power dissipation is rated at 6.5W.
Brightking 1.5KE400A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.