Bidirectional Transient Voltage Suppressor Diode, featuring 30000W peak reverse power dissipation and 60V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 67V (min) to 70.2V (nominal), with a maximum clamping voltage of 102V. Designed with one silicon element and two axial terminals, it operates reliably across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 8W.
Brightking 30KPA60CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 67 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 102 |
| Breakdown Voltage-Nom | 70.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.