The 30KPA72A transient voltage suppressor diode from Brightking features a silicon diode element with a maximum reverse voltage of 72V and a maximum non-repetitive peak reverse power dissipation of 30000W. Operating within a temperature range of -55°C to 175°C, this unidirectional diode is suitable for axial mounting. With a maximum power dissipation of 8mW, it can effectively suppress voltage transients in various applications.
Checking distributor stock and pricing after the page loads.
Brightking 30KPA72A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 72 |
| Breakdown Voltage-Min | 80.4 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 114 |
| Breakdown Voltage-Nom | 84.25 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |