The 30KPA72CA transient voltage suppressor diode from Brightking features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This bidirectional diode has a silicon element material and a terminal position of axial. The device has a maximum reverse voltage of 72 volts and a minimum breakdown voltage of 80.4 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 30000 watts and a maximum clamping voltage of 114 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Brightking 30KPA72CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brightking 30KPA72CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 72 |
| Breakdown Voltage-Min | 80.4 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 114 |
| Breakdown Voltage-Nom | 84.25 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 30KPA72CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.