The SA13A is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 15.15V and a maximum breakdown voltage of 15.9V. It has a maximum power dissipation of 500mW and is available in a 2-pin DO-15 package. The diode operates over a temperature range of -55°C to 175°C and is suitable for use in applications where transient voltage protection is required. The SA13A is a discrete semiconductor component, specifically a type of transient voltage suppressor diode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |