Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 12V repetitive peak reverse voltage and a nominal breakdown voltage of 14V. Maximum clamping voltage is 19.9V, with a maximum power dissipation of 3.3W. Operates across a temperature range of -65°C to 150°C. This 2-terminal, single-element silicon diode is housed in a DO-214AC (SMA) package.
Checking distributor stock and pricing after the page loads.
Brightking SMAJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.