Bidirectional Transient Voltage Suppressor Diode, 400W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and 1-element silicon construction. Offers a minimum breakdown voltage of 40V, nominal breakdown of 42.1V, and maximum breakdown of 44.2V, with a maximum clamping voltage of 58.1V. Operates across a wide temperature range from -65°C to 150°C, housed in a DO-214AC (SMA) package with 2 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |